B&K PRECISION BK8518 DC Electronic Load, 8500 Series, 1.2 kW, Programmable, 0.1 V, 60 V, 240 A
B&K Precision BK8518 technical specifications.
| Input Current | 240A |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 100mV |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK8518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.