
B&K Precision BK9130 technical specifications.
| Current - Output 2 | 3A |
| Current - Output 3 | 3A |
| Height | 88.2mm |
| Length | 354.6mm |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | 30V |
| Voltage - Output 3 | 30V |
| Weight | 9kg |
| Width | 214.5mm |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision BK9130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
