
B&K Precision DP21 technical specifications.
| Bandwidth | 20MHz |
| Color | Black |
| Connector Type B | Clip |
| Input Impedance | 1MR |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Series | DP |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision DP21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
