
High voltage test probes designed for digital multimeters and oscilloscopes. Features a 40kV voltage rating, with 1kV AC and DC rated voltage. Equipped with a plug connector for secure attachment. Suitable for demanding test and measurement applications.
B&K Precision PR 28A technical specifications.
| Bandwidth | 60Hz |
| Connector Type A | Plug |
| Packaging | Bulk |
| Series | PR |
| Voltage Rating | 40kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision PR 28A to view detailed technical specifications.
No datasheet is available for this part.
