
B&K Precision PR-37AG technical specifications.
| Bandwidth | 150MHz |
| Color | Grey |
| Lead Length | 1.2m |
| Packaging | Bulk |
| Series | PR |
| Weight | 8.000135oz |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision PR-37AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
