
B&K Precision PR-55 technical specifications.
| Bandwidth | 50MHz |
| Color | Yellow |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Type | Voltage Probe |
| Voltage Rating | 10kV |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision PR-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
