
B&K Precision PR-60 technical specifications.
| Bandwidth | 25MHz |
| Color | Black, Red, Yellow |
| Packaging | Bulk |
| Series | PR |
| Voltage Rating | 1.4kV |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision PR-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
