
B&K Precision PR100A technical specifications.
| Bandwidth | 250MHz |
| Package/Case | 100 |
| Color | Black |
| Packaging | Bulk |
| Series | PR |
| Type | General Purpose |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision PR100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.