
200 MHz digital and mixed-signal voltage probe, featuring a 2kV voltage rating and 200 MHz bandwidth. This black and red probe extends to 1219.2mm in length, designed for high-voltage oscilloscope applications.
B&K Precision PR2000B technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Color | Black, Red |
| Length | 1219.2mm |
| Packaging | Bulk |
| Series | 2550 |
| Type | Voltage Probe |
| Voltage Rating | 2kV |
| Weight | 10lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision PR2000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.