
B&K Precision PR33A technical specifications.
| Bandwidth | 90MHz |
| Color | Black |
| Series | PR |
| Type | General Purpose |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision PR33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
