B&K Precision TL-5A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Current Rating | 5A |
| Height | 0.5inch |
| Lead Length | 1m |
| Length | 1m |
| Mount | Clip |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | TL |
| DC Rated Voltage | 60V |
| Weight | 0.09lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision TL-5A to view detailed technical specifications.
No datasheet is available for this part.