B&K Precision TL-LCR technical specifications.
| Connector Type A | Plug |
| Connector Type B | Clip |
| Lead Length | 25.4mm |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Series | TL |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision TL-LCR to view detailed technical specifications.
No datasheet is available for this part.