B&K Precision TL2A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | Silicone |
| Length | 1.5m |
| Mount | Clip |
| Series | TL |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision TL2A to view detailed technical specifications.
No datasheet is available for this part.