
B&K Precision TL4 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Mount | Clip |
| Series | TL |
| Voltage Rating | 1.5kV |
| Weight | 8.000135oz |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision TL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
