B&K Precision TL830 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Color | Black |
| Length | 3inch |
| Mount | Clip |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TL |
| Weight | 8.000001oz |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision TL830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.