
B&K Precision TL889A technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Mount | Clip |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TL |
| Voltage Rating | 1V |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision TL889A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.