B&K Precision TL9160 technical specifications.
| Color | Black, Green, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | Nylon |
| Length | 150cm |
| Package Quantity | 1 |
| Series | TL |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision TL9160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
