
B&K Precision VSP6020 technical specifications.
| Current - Output 1 | 20A |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.2kW |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 60V |
| Series | VSP |
| Voltage - Output 1 | 60V |
| Weight | 14lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision VSP6020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.