The L21AB01-3E11 is a DPST panel mount pushbutton switch with a round button actuator. It has a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 600 volts. The switch is designed for panel mounting with screw termination and has a maintained contact function. It operates within a temperature range of -25°C to 70°C and has a high electrical life of 1,000,000 cycles.
Baco L21AB01-3E11 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 1000000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Baco L21AB01-3E11 to view detailed technical specifications.
No datasheet is available for this part.