Bahco BP815K1 technical specifications.
| Length | 192mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Weight | 1.95kg |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco BP815K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.