
Balluff BAW M18MI2-UAC50B-BP05-002 technical specifications.
| Length | 76.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Balluff BAW M18MI2-UAC50B-BP05-002 to view detailed technical specifications.
No datasheet is available for this part.
