Balluff is a leading global manufacturer of intelligent sensors and automation solutions for industrial applications. They offer a comprehensive portfolio of products including sensors, identification systems, vision systems, and networking components, designed to optimize manufacturing processes and enhance efficiency.

PROXIMITY SWITCH, , M5, PNP, CABLE; Frequency Response Max: 3kHz; Sensing Range Max: 5mm; Sensor Input: Inductive;...
SENSOR, CAPACITIVE, M30, PNP
ANGLE SENSOR, 54X54MM, PNP, LASER - More Details
BALLUFF Linear Transducer 150mm stroke 4 20 mA output range 24 V dc IP67
Photoelectric Sensor, Slot, BGL Series, Red LED, 50 mm, Through Beam, PNP, 10 V to 30 V
SENSOR, PROXIMITY SWITCH, PNP, M8
BALLUFF BESM12MI-NSC40B-BV03 PROXIMITY SWITCH, M12, NPN
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 5 / Switching Frequency Hz = 700 / Current Consumption mA = 200 / Housing Material = Brass / Series = BES Series / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, Male, 4-Pole / Mounting Type = Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 65
BALLUFF BCC M425-0000-1A-003-PX0434-050 5m Female Connecting Cable for use with M12 Angled Connector
ANGLE SENSOR, 110X110MM, PNP - More Details
BALLUFF Linear Transducer 100mm stroke 0 10 V output range 24 V dc IP67
BALLUFF BES 08,0-KH-2S Bracket For Use With M8 Inductive Sensor
SENSOR, CAPACITIVE, M12, PNP
BALLUFF BESM18MI-PSC80B-S04G PROXIMITY SWITCH, M18, PNP
REMOTE SENSOR, M30, REMOTE 0.5A POWER - More Details
BALLUFF Through Beam (Fork) Photoelectric Sensor 120 mm Detection Range PNP Rectangular Style IP65
SPLITTER BOX, 8 WAY TWIN PORT
SENSOR, PROXIMITY SWITCH, S/S, M18, PNP
BALLUFF PNP Inductive Sensor 5 mm Detection Range, Barrel 65mm length, 10 30 V dc, IP67
BALLUFF BESM08MI-NSC20B-BV03 PROXIMITY SWITCH, M8, NPN
BALLUFF PNP Inductive Sensor 1.5 mm Detection Range, Barrel 54.5mm length, 10 30 V dc, IP67
BALLUFF PNP Inductive Sensor 5 mm Detection Range, Barrel 76.5mm length, 15 30 V dc, IP67
BALLUFF NO, PNP Inductive Sensor 1.5 mm Detection Range, Block 22.5mm length, 10 30 V dc, IP67
BALLUFF PNP Hall Effect Sensor supply voltage 10 30 V
BALLUFF BMF 305 Series Bracket, For Use With Pneumatic cylinder