Balluff BCC0HNP technical specifications.
| Cable Type | Cord Set |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Balluff BCC0HNP to view detailed technical specifications.
No datasheet is available for this part.