Balluff BCSM30BBM2-NPCFAG-S04G technical specifications.
| Body Material | PBT, Polybutylene |
| Max Supply Voltage (DC) | 35V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BCSM30BBM2-NPCFAG-S04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.