Balluff BES 516-327-G-E5-Y-S 4 technical specifications.
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Balluff BES 516-327-G-E5-Y-S 4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.