Balluff BES M08EE-PSC15B-S04G technical specifications.
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BES M08EE-PSC15B-S04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.