
BALLUFF PNP Inductive Sensor 5 mm Detection Range, Barrel 65mm length, 10 30 V dc, IP67
Balluff BES516-326-S4-W technical specifications.
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BES516-326-S4-W to view detailed technical specifications.
No datasheet is available for this part.
