Balluff BES516-346-H2-Y technical specifications.
| Depth | 22mm |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 130mA |
| Termination | Screw |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BES516-346-H2-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.