Balluff BESM05ED-PSC50F-EP05 technical specifications.
| Body Length | 35mm |
| Lead Length | 35mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Frequency | 3000Hz |
| RoHS | Compliant |
Download the complete datasheet for Balluff BESM05ED-PSC50F-EP05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.