Balluff BESM08MI-NSC40B-S49G technical specifications.
| Length | 59mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BESM08MI-NSC40B-S49G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.