Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 5 / Switching Frequency Hz = 700 / Current Consumption mA = 200 / Housing Material = Brass / Series = BES Series / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, Male, 4-Pole / Mounting Type = Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 65