
This PNP switch from Balluff operates at a maximum temperature of 70°C and a minimum of -25°C. It can handle a switching current of 200mA and is designed for flush mounting. The device is rated for use in IP67 environments and has an operating supply voltage of 30V.
Balluff BESR05KB-PSC40B-S49A technical specifications.
| Depth | 12mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BESR05KB-PSC40B-S49A to view detailed technical specifications.
No datasheet is available for this part.
