Balluff BMF303K-PS-C-2-S49-00,2 technical specifications.
| Depth | 2.9mm |
| Length | 25.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BMF303K-PS-C-2-S49-00,2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.