Balluff BNIDNT-104-000-Z004 technical specifications.
| Current Rating | 9A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Box |
| Number of Channels | 16 |
| DC Rated Voltage | 24V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BNIDNT-104-000-Z004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.