
Balluff BOSS-C01 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Series | BOS S |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Balluff BOSS-C01 to view detailed technical specifications.
No datasheet is available for this part.