Balluff BPI8M4A5P-2K-00-KPXLO-050 technical specifications.
| Color | Black |
| Current Rating | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Box |
| Number of Cores | 19 |
| Outside Diameter | 9.7mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BPI8M4A5P-2K-00-KPXLO-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.