Balluff BTL5-A11-M0750-P-S32 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Output Range | 0 ? 10 V |
| Overall Depth | 68mm |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Balluff BTL5-A11-M0750-P-S32 to view detailed technical specifications.
No datasheet is available for this part.
