Balluff BTL5-P-4500-1 technical specifications.
| Height | 40mm |
| Length | 45mm |
| Shape | Rectangular |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BTL5-P-4500-1 to view detailed technical specifications.
No datasheet is available for this part.
