Balluff R0C CE-10-B-16C-010F technical specifications.
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Balluff R0C CE-10-B-16C-010F to view detailed technical specifications.
No datasheet is available for this part.