Banner 11-BG00-31-A12060 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, DIN Rail |
| Operate Time | 26ms |
| Release Time | 18ms |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Banner 11-BG00-31-A12060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.