Banner AT-AM-2A technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| Height | 75mm |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | Duo-Touch Series |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Banner AT-AM-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
