Banner BMEL1816A technical specifications.
| Alt Mfr.s Type | 39574 |
| Primary Type | Photoelectric Sensor |
| Range, Measurement | 9-17 m |
| Sensing Mode | Opposed |
| Technology | Photoelectric |
| Type | Emitter |
| RoHS | Compliant |
Download the complete datasheet for Banner BMEL1816A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.