Banner BMEL6032A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Sensing Distance | 6m |
| Series | MINI-ARRAY® |
| RoHS | Compliant |
Download the complete datasheet for Banner BMEL6032A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.