Banner BRT-1 technical specifications.
| Height | 1inch |
| Length | 51mm |
| Max Operating Temperature | 65°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BRT |
| Shape | Square, Round |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Banner BRT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
