Banner BRT-84X84A technical specifications.
| Height | 3.307inch |
| Max Operating Temperature | 50°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BRT |
| Shape | Square |
| Width | 3.307inch |
| RoHS | Compliant |
Download the complete datasheet for Banner BRT-84X84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.