Plastic fiber optic photoelectric sensor with bipolar NPN/PNP output. Features a 2-meter cable termination and a push-button interface. Operating temperature range from -10°C to 55°C, with an IP50 rating. Designed for DIN rail mounting and offers a 500µs response time.
Banner D10AFP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Ratings | IP50 |
| Response Time | 500us |
| Series | D10 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner D10AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.