Banner D10BFP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Ratings | IP50 |
| Response Time | 500us |
| Series | D10 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner D10BFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.