Banner D10DPCFP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP |
| Ratings | IP50 |
| Response Time | 150us |
| Series | D10 |
| RoHS | Compliant |
Download the complete datasheet for Banner D10DPCFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.