Banner D10IPFPQ technical specifications.
| Contact Current Rating | 150mA |
| Mount | DIN Rail |
| Output Current | 150mA |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Banner D10IPFPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.