Banner D10UPFP technical specifications.
| Contact Current Rating | 150mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Configuration | PNP |
| Output Current | 150mA |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Series | D10 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner D10UPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.